
Single-bit buffer/line driver IC with true output, featuring a 3-state output and non-inverting polarity. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. CMOS technology ensures low quiescent current of 2µA. Designed for surface mounting in a SOT-753-5 package, offering high-level output current of -8mA and low-level output current of 8mA. Suitable for applications requiring fast switching with a propagation delay of 7.5ns and turn-on delay of 11.5ns, operating across a wide temperature range of -40°C to 125°C.
NXP 74AHCT1G126GV technical specifications.
| Package/Case | SOT-753-5 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G126GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
