
The 74AHCT244D-T is an 8-bit 3-STATE buffer from NXP. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device operates over a temperature range of -40°C to 125°C and is available in a lead-free SOT-163-20 package. The buffer has a propagation delay of 8.4ns and is RoHS compliant.
NXP 74AHCT244D-T technical specifications.
| Package/Case | SOT-163-20 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT244D-T to view detailed technical specifications.
No datasheet is available for this part.
