
The 74AHCT244PW is an 8-bit 3-state buffer from NXP, packaged in a SOT-360-20 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 8.4ns. It is available in a rail/Tube packaging with 75 units per package.
NXP 74AHCT244PW technical specifications.
| Package/Case | SOT-360-20 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT244PW to view detailed technical specifications.
No datasheet is available for this part.
