
Octal buffer/line driver featuring 8 non-inverting, 3-state output channels. This CMOS component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 8.4ns. Designed for surface mounting in a TSSOP package, it supports output currents of 8mA (low level) and -8mA (high level). With a wide operating temperature range from -40°C to 125°C, this RoHS compliant device is supplied on tape and reel.
NXP 74AHCT244PW-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT244PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
