
8-bit bidirectional transceiver, CMOS technology, featuring 3-state true outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum operating temperature of 125°C. Offers 8mA low-level output current and -8mA high-level output current. Packaged in a 20-pin TSSOP (4.40mm width) for surface mounting, with a propagation delay of 8.7ns.
NXP 74AHCT245PW technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 0.95mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT245PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
