
8-bit addressable latch, D-type logic function, CMOS technology, featuring 8 output lines and 1 input line. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 4.1ns. Housed in a 16-TSSOP surface mount package with gold contact plating, it supports a high level output current of -8mA and a low level output current of 8mA. This non-inverting latch operates across a temperature range of -40°C to 125°C.
NXP 74AHCT259PW118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 4uA |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT259PW118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
