
2-channel, non-inverting buffer/line driver featuring 3-state CMOS output. Operating supply voltage range of 4.5V to 5.5V with a typical 5V operation. Delivers 8mA low-level output current and -8mA high-level output current. Surface mountable in an 8-pin TSSOP package with gold contact plating. This RoHS compliant component operates from -40°C to 125°C with a propagation delay of 11ns.
NXP 74AHCT2G241DP,125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT2G241DP,125 to view detailed technical specifications.
No datasheet is available for this part.
