
The 74AHCT32D-T is a quad 2-input NAND gate integrated circuit from NXP. It features a SOT-108 package and is designed to operate within a temperature range of -55 to 125°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The propagation delay is 5ns. The 74AHCT32D-T is lead free and RoHS compliant.
NXP 74AHCT32D-T technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT32D-T to view detailed technical specifications.
No datasheet is available for this part.
