Octal buffer/driver with 3-state outputs, featuring 8 non-inverting channels. Operating supply voltage range of 4.5V to 5.5V, with a typical 5V operation. Supports high level output current of -8mA and low level output current of 8mA. CMOS technology ensures low quiescent current of 4uA. Surface mountable in a SOT-163-20 package, with a maximum operating temperature of 125°C.
NXP 74AHCT541D technical specifications.
| Package/Case | SOT-163-20 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT541D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
