
Octal D-type transparent latch, 3-state, SOP 20-Pin. Features 8 independent D-type latches with non-inverting, 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a high-level output current of -8mA and a low-level output current of 8mA, with a maximum output current of 25mA. Supports surface mount installation and operates across a temperature range of -40°C to 125°C. Propagation delay is 11.5ns, with a turn-on delay time of 3.5ns.
NXP 74AHCT573D,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT573D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
