Octal D-type flip-flop with 3-state outputs, featuring positive edge-triggering and non-inverting polarity. This CMOS logic IC operates at a maximum frequency of 110MHz with a propagation delay of 4.4ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers output currents of ±8mA. Packaged in a SOT-163 surface mount case, it is RoHS compliant and suitable for operation between -40°C and 125°C.
NXP 74AHCT574D,112 technical specifications.
| Package/Case | SOT-163 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT574D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.