NXP 74AHCT594PW technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT594PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.