
The 74AHCT86PW-T is a quad 3-state inverter from NXP, packaged in a SOT-402 case. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and lead-free. It can operate at a maximum temperature of 125°C. The 74AHCT86PW-T has a propagation delay of 3.4ns and can source a high level output current of -8mA and a low level output current of 8mA.
NXP 74AHCT86PW-T technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT86PW-T to view detailed technical specifications.
No datasheet is available for this part.
