The 74ALS08D is a commercial temperature AND gate logic IC from NXP, featuring a 14-pin R-PDSO-G14 package and a supply voltage range of 4.5 to 5.5V. It operates over a temperature range of 0 to 70°C and has a propagation delay of 10ns. The device has a maximum power supply current of 4mA and a load capacitance of 50pF.
NXP 74ALS08D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74ALS08D to view detailed technical specifications.
No datasheet is available for this part.