Dual positive edge-triggered J-KBAR flip-flop IC featuring complementary outputs. Operating within a commercial temperature grade from 0°C to 70°C, this logic IC supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. It boasts a maximum propagation delay of 14ns and a maximum operating frequency of 80MHz. The component is housed in a 16-terminal PDIP package with a JEDEC code of R-PDIP-T16.
NXP 74ALS109AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 2 |
| Max I(ol) | 0.008 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 4 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| Max Frequency@Nom-Sup | 80000000 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74ALS109AN to view detailed technical specifications.
No datasheet is available for this part.