The 74ALS139N is a commercial-grade, 16-channel dual 2:4 demultiplexer from NXP. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device features 16 terminals and a pin count of 16, with a propagation delay of 12ns. The 74ALS139N is available in a 16-pin PDIP package.
NXP 74ALS139N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Family | ALS |
| Propagation Delay (tpd) | 12 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74ALS139N to view detailed technical specifications.
No datasheet is available for this part.