The 74ALS175N is a commercial-grade 4-bit D flip-flop IC from NXP, operating within a temperature range of 0 to 70 degrees Celsius. It features a propagation delay of 16ns and a maximum supply current of 14mA. The device is available in a DIP-16 package, measuring 7.62mm in width and 19.025mm in length. It is designed to operate within a supply voltage range of 4.5 to 5.5V, with a nominal voltage of 5V.
NXP 74ALS175N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 14 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 60 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74ALS175N to view detailed technical specifications.
No datasheet is available for this part.