The 74ALS245A-1N is a commercial-grade logic bus transceiver from NXP, featuring 20 terminals and a propagation delay of 10 units. Operating within a temperature range of 0 to 70 degrees Celsius, this device requires a supply voltage between 4.5 and 5.5 volts. It has a maximum power supply current of 55 milliamps and a load capacitance of 50 units. The device is available in a DIP-20 package and is suitable for use in commercial applications.
NXP 74ALS245A-1N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALS |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 55 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74ALS245A-1N to view detailed technical specifications.
No datasheet is available for this part.