8-bit bidirectional bus transceiver, featuring true output and independent control. This logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and boasts a commercial temperature grade from 0°C to 70°C. With 20 terminals and a JEDEC R-PDSO-G20 package, it offers a propagation delay of 11ns at nominal supply voltage. Maximum output current (Iol) is 0.048A, and load capacitance is 50pF.
NXP 74ALS623A-1D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALS |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 50 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74ALS623A-1D to view detailed technical specifications.
No datasheet is available for this part.