
Quad 2-input NOR gate IC featuring CMOS technology. This surface mount component operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 2.2ns. It supports output currents of 24mA (low level) and -24mA (high level), with a quiescent current of 20uA. The device is housed in a 14-pin SO package with gold contact plating and operates across a temperature range of -40°C to 85°C.
NXP 74ALVC02D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC02D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
