NXP 74ALVC04PW-T technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC04PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
