NXP 74ALVC125BQ-Q100X technical specifications.
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| RoHS Compliant | No |
| Series | 74ALVC |
| Supply Current | 200nA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVC125BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
