
Quad buffer/line driver featuring 3-state outputs. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 1.8ns. Designed for surface mounting in an SO package with gold contact plating, it supports 4 non-inverting buffer elements, each with one input and one output. Maximum operating temperature is 85°C, with a quiescent current of 10uA.
NXP 74ALVC125D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC125D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
