
Quad buffer/line driver featuring 3-state outputs and CMOS technology. This surface mount component offers four independent buffer elements, each with a single bit per element, providing four input and four output lines. Operating across a supply voltage range of 1.65V to 3.6V, it delivers 24mA of low-level output current and -24mA of high-level output current. With a propagation delay of 1.8ns and a wide operating temperature range from -40°C to 85°C, this RoHS compliant device is supplied in a 14-pin SO package.
NXP 74ALVC125D,118 technical specifications.
Download the complete datasheet for NXP 74ALVC125D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
