
Quad buffer/line driver with 3-state outputs, featuring 4 independent buffer elements. Operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 1.8ns. This surface mount component, packaged in TSSOP with gold contact plating, supports high and low level output currents of -24mA and 24mA respectively. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and utilizes CMOS technology.
NXP 74ALVC125PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC125PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
