Automotive-grade 16-bit dual supply translating transceiver, featuring 48 pins in an SSOP package. Operates with a supply voltage range of 2.7V to 5.5V, nominal 3.3V, and supports bidirectional data flow with common control. Offers a propagation delay of 9.5ns, with 7.5ns at nominal supply, and a maximum output current (Iol) of 0.024A. This logic IC supports 8 bits per side, with a load capacitance of 50pF, and functions across an operating temperature range of -40°C to 125°C.
NXP 74ALVC164245DL,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74ALVC164245DL,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.