The 74ALVC244PW is an 8-bit 3-state bus buffer from NXP, operating over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The device features a propagation delay of 2.3ns and can source a high level output current of up to 24mA. It is available in a SOT-360-20 package and is compliant with RoHS regulations.
NXP 74ALVC244PW technical specifications.
| Package/Case | SOT-360-20 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC244PW to view detailed technical specifications.
No datasheet is available for this part.
