
Quad 2-input OR gate IC, featuring CMOS technology and a 74ALVC series designation. This surface mount component operates within a 1.65V to 3.6V supply voltage range, offering a propagation delay of 2ns. It supports a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 10uA. The device is RoHS compliant and suitable for operation between -40°C and 85°C.
NXP 74ALVC32D,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC32D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
