
16-bit buffer/line driver with 3-state outputs, operating from 2.3V to 3.6V. Features 16 non-inverting input and output lines, with a high level output current of -12mA and low level output current of 12mA. CMOS technology ensures a propagation delay of 6.8ns and turn-on delay time of 3.3ns. Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
NXP 74ALVCH162244DGG:1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH162244DGG:1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
