NXP 74ALVCH162244DL118 technical specifications.
| Package/Case | SSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH162244DL118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.