
16-bit bidirectional transceiver, 3-state, TSSOP 48-pin package. Features 24mA high/low level output current, 5.7ns propagation delay, and 3.6V maximum supply voltage. Operates from 1.2V to 3.6V with a temperature range of -40°C to 85°C. Surface mount technology with gold contact plating.
NXP 74ALVCH16245DGG,11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| Series | 74ALVCH |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16245DGG,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
