
18-bit, 2-channel address buffer/line driver with 3-state outputs. Features 3.5ns propagation and turn-on delay, operating from a 2.3V to 3.6V supply. Offers ±12mA high/low output current and a quiescent current of 40µA. Packaged in an 80-pin TSSOP for surface mounting, this CMOS component supports non-inverting logic.
NXP 74ALVCHS162830DGB technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 36 |
| Number of Outputs | 36 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74ALVCHS |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVCHS162830DGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.