The 74ALVT162240DG is a 16-bit 3-STATE inverting buffer from NXP, packaged in the SOT-362-48 lead-free package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features high and low level output currents of -12mA and 12mA, respectively. It is available in rail/Tube packaging with 39 units per package.
NXP 74ALVT162240DG technical specifications.
| Package/Case | SOT-362-48 |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVT162240DG to view detailed technical specifications.
No datasheet is available for this part.