NXP 74ALVT162240DGG:11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 5.5mA |
| RoHS Compliant | No |
| Series | 74ALVT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVT162240DGG:11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
