
16-bit, 3-state, inverting buffer/line driver with BICMOS technology. Operates from 2.3V to 3.6V supply, featuring a propagation delay of 3.7ns and turn-on delay of 6.8ns. Supports high level output current of -12mA and low level output current of 12mA. Packaged in SOT-370-48 for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
NXP 74ALVT162240DL technical specifications.
| Package/Case | SOT-370-48 |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162240DL to view detailed technical specifications.
No datasheet is available for this part.