
Quad 4-input buffer/inverter IC featuring 16 input and 16 output lines with 3-state capability. This BICMOS technology component operates with a supply voltage range of 2.3V to 3.6V, offering a propagation delay of 3.7ns and a turn-on delay of 2.6ns. Designed for surface mounting in a 48-pin SSOP package with gold contact plating, it supports high and low level output currents of ±12mA. Operating temperature range spans from -40°C to 85°C.
NXP 74ALVT162240DL112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 5.5mA |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162240DL112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
