NXP 74ALVT162241DGG,11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Series | 74ALVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162241DGG,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
