The 74ALVT162241DL is a 16-bit 3-state bus switch with 16 inputs and 16 outputs. It operates over a supply voltage range of 2.3V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a SOT-370-48 package and is lead-free. It is RoHS compliant and has a propagation delay of 3.1ns.
NXP 74ALVT162241DL technical specifications.
| Package/Case | SOT-370-48 |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162241DL to view detailed technical specifications.
No datasheet is available for this part.