
16-bit tri-state buffer IC, featuring 4 elements with 4 bits per element. Operates with a supply voltage range of 2.3V to 3.6V and offers 16 non-inverting input and output lines. Delivers 12mA high-level and 12mA low-level output current with a 2.2ns propagation delay. BICMOS technology, surface mountable in an SSOP package, with an operating temperature range of -40°C to 85°C.
NXP 74ALVT162241DL,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162241DL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
