
16-bit, tri-state buffer IC featuring BICMOS technology. Offers 16 non-inverting input and output lines with a 3-state output type. Operates with a supply voltage range of 2.3V to 3.6V and supports output currents of ±12mA. Packaged in a surface-mount SSOP for efficient integration.
NXP 74ALVT162241DL112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162241DL112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
