NXP 74ALVT162244DG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Mount | Standard |
| Number of Bits | 16 |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVT162244DG to view detailed technical specifications.
No datasheet is available for this part.