NXP 74ALVT162245DGG:51 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162245DGG:51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
