
The 74ALVT162245DL is a 16-bit dual 3-state transceiver from NXP, packaged in a 48-pin SSOP. It operates over a supply voltage range of 2.3V to 3.6V and features high level output currents of up to -12mA and low level output currents of up to 12mA. The device is RoHS compliant and suitable for use in applications where high-speed data transfer is required, with a propagation delay of 2.9ns. It is rated to operate over a temperature range of -40°C to 85°C.
NXP 74ALVT162245DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162245DL to view detailed technical specifications.
No datasheet is available for this part.
