
16-bit bidirectional transceiver, BICMOS technology, 3-state output. Features 2.3V to 3.6V supply voltage range, 2.9ns propagation delay, and integrated 30 Ohm termination resistors. Operates from -40°C to 85°C, with 12mA high-level and 8mA low-level output current. Surface mount SSOP 48-pin package, RoHS compliant.
NXP 74ALVT162245DL,118 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162245DL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
