16-bit tri-state buffer/inverter IC featuring 4 circuits, each with 4 inputs and 4 outputs. BICMOS technology supports a supply voltage range of 2.3V to 3.6V, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers high level output current of -32mA and low level output current of 64mA. Surface mountable in a TSSOP package with gold contact plating, this RoHS compliant component boasts a propagation delay of 2.5ns.
NXP 74ALVT16240DGG,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16240DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
