
16-bit dual D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. This BICMOS technology component operates with a maximum frequency of 150MHz and a propagation delay of 2.3ns. It supports a supply voltage range of 2.3V to 3.6V, with output drive capabilities of -32mA (high) and 8mA (low). Packaged in a TFSOP for surface mounting, it offers non-inverting logic and is RoHS compliant.
NXP 74ALVT16374DGG,512 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16374DGG,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
