
Dual 8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. This surface mount component operates with a 2.3V to 3.6V supply voltage, delivering 24mA high-level and 8mA low-level output current. Achieving up to 150MHz frequency, it offers a 2.3ns propagation delay and 2.6ns turn-on delay. Packaged in TFSOP for tape and reel distribution, this RoHS compliant integrated circuit is designed for demanding logic applications.
NXP 74ALVT16374DGG,518 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16374DGG,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
