16-bit dual D-type positive edge-triggered flip-flop latch, featuring 8 bits per element and 2 circuits for a total of 16 bits. Operates with a maximum frequency of 150MHz and a propagation delay of 5.6ns. This BICMOS technology component offers 3-state non-inverting outputs with high and low level output currents of -32mA and 64mA respectively. Designed for surface mounting in a 48-pin SSOP package, it functions within a supply voltage range of 2.3V to 3.6V and operates between -40°C and 85°C.
NXP 74ALVT16374DL,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16374DL,118 to view detailed technical specifications.
No datasheet is available for this part.
