
16-bit registered transceiver, featuring bidirectional data flow and 3-state outputs. This BICMOS technology component offers 16 channels with 8 bits per element, organized into two independent 8-bit circuits. Operating from a 2.3V to 3.6V supply, it provides a high-level output current of 24mA and a low-level output current of 8mA, with a propagation delay of 2.7ns. Designed for surface mounting in a 56-pin SSOP package, it operates across a temperature range of -40°C to 85°C.
NXP 74ALVT16543DL,518 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16543DL,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
