The 74ALVT16827DG is a 20-bit 3-state bus transceiver from NXP, packaged in the SOT-364-56 package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 3ns. The device can handle high and low level output currents of 64mA and -32mA, respectively. It is lead free and available in a rail or tube packaging format with 35 units per package.
NXP 74ALVT16827DG technical specifications.
| Package/Case | SOT-364-56 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 20 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVT16827DG to view detailed technical specifications.
No datasheet is available for this part.